RBC06DRAS

Heilind Number:SULRBC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRAS

Detailed Description

Introducing the RBC06DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, Full Bellow contact type, and right-angle orientation, it offers easy and secure connectivity in tight spaces. The 12 positions and 2 rows cater to multiple connections, while the 3A amperage and phosphor bronze contact material with gold plating guarantee excellent conductivity. With a side-hole mount and thru-hole termination method, installation is convenient and durable. Operating seamlessly in temperatures ranging from -65 to 125°C, and boasting a matte tin termination plating, this connector is built to withstand harsh environments. Ideal for applications in aerospace, defense, and industrial sectors, the RBC06DRAS is a reliable solution for your connectivity needs.