RBC06DREH

Heilind Number:SULRBC06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DREH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DREH

Detailed Description

This PPS & Phosphor Bronze Board-To-Board PCB Connector, SKU RBC06DREH, is a high-performance female connector designed for reliable power transmission. With a 3A amperage rating and a 700VAC voltage capacity, it ensures efficient operation even in demanding environments. Featuring two rows of 12 gold-plated contacts, it offers secure connectivity with a pitch of 2.54mm. The clearance hole mount type and eyelet termination method make installation easy and durable. Constructed with full bellow contact type and straight orientation, it guarantees stable signal transmission. With a wide operating temperature range of -65 to 125°C and a matte tin termination plating, this connector is ideal for various industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving integration on PCBs. Trust in the reliability and performance of this RBC06DREH connector for your connectivity needs.