RBC06DREN-S13

Heilind Number:SULRBC06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DREN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DREN-S13

Detailed Description

This PPS and Phosphor Bronze board-to-board connector, SKU RBC06DREN-S13, is designed for high-performance applications with an amperage rating of 3A and a maximum voltage of 700VAC. Featuring a female gender with 2 rows and 12 positions, it offers reliable connectivity in compact spaces with a pitch of 2.54mm. The Full Bellow contact type and gold plating ensure optimal signal transmission, while the matte tin termination plating guarantees durability. With a straddle orientation and no mounting required, installation is quick and convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for PCB applications where space is limited. Trust in the RBC06DRENS13 for secure and efficient board-to-board connections in your electronic designs.