| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DREN |
RBC06DREN
| Heilind Number: | SULRBC06DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DREN, a high-performance PPS & Phosphor Bronze female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures efficient power delivery. Featuring two rows of 12 full bellow contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The straight orientation and eyelet termination method make installation a breeze, while the wide operating temperature range of -65 to 125 °C ensures reliability in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the RBC06DREN for seamless connectivity in your PCB designs.

