RBC06DRES-S13

Heilind Number:SULRBC06DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRES-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRES-S13

Detailed Description

SKU RBC06DRES-S13 features a robust and reliable PPS and Phosphor Bronze construction, making it ideal for high-performance applications. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures efficient power transmission. Its 2 rows and 12 positions, along with a pitch of 2.54 mm, provide ample connectivity options on your PCB. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Designed for durability, it can withstand temperatures ranging from -65 to 125 °C. The side-hole mounting and card extender termination method offer ease of installation. This connector, with a straddle orientation and full bellow contact type, ensures secure and stable connections. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet efficient. The matte tin termination plating enhances its longevity. In the category of Board to Board PCB Connectors and Card Edge Connectors, this product is a standout choice for your connectivity needs.