RBC06DRMD-S288

Heilind Number:SULRBC06DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMD-S288

Detailed Description

Introducing the RBC06DRMD-S288, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, straddle orientation, and loop bellow contact type make it ideal for various electronic applications. With two rows and 12 positions, it offers ample connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Trust the RBC06DRMD-S288 for high-reliability board-to-board connections in your electronic designs.