RBC06DRMD-S328

Heilind Number:SULRBC06DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMD-S328

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC06DRMD-S328. With a 2.54mm pitch and 700 VAC voltage rating, this connector ensures reliable power and signal transmission in electronic assemblies. Featuring a female gender, it is designed for wire wrap termination, making it ideal for secure and efficient connections. The two rows of 12 loop bellow contacts, with gold plating on phosphor bronze material, guarantee excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its clearance hole mount type and straight orientation offer easy installation on PCBs. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. This high-quality connector is perfect for applications requiring precision and performance.