RBC06DRMH-S288

Heilind Number:SULRBC06DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMH-S288

Detailed Description

Introducing the RBC06DRMHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and 12 positions, boasts a clearance hole mount type and card extender termination method, making it easy to install. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal transmission efficiency. Operating at a voltage of 700 VAC and amperage of 3A, this connector meets stringent performance standards. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The Matte Tin termination plating provides durability and longevity. Perfect for aerospace, defense, and industrial applications, the RBC06DRMHS288 is a reliable solution for your connectivity needs.