| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DRMH-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DRMH-S328 |
RBC06DRMH-S328
| Heilind Number: | SULRBC06DRMH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DRMH-S328 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Phosphor Bronze female connector features two rows with a total of 12 loop bellow contact positions, ensuring secure and reliable connections on your PCB. With an amperage rating of 3 A and a high voltage tolerance of 700 VAC, it guarantees efficient power transmission. The clearance hole mount type and wire wrap termination method offer easy installation. Constructed with durable materials like phosphor bronze contacts plated with gold and termination plated with matte tin, this connector ensures longevity even in harsh environments with an operating temperature range of -65 to 125 °C. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it suitable for various applications. Perfect for high-speed data transmission and power delivery needs, this connector is a reliable choice for your electronic projects.

