RBC06DRMH

Heilind Number:SULRBC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMH

Detailed Description

Introducing the RBC06DRMH, a high-performance board-to-board connector perfect for demanding applications. This connector features a durable construction with PPS and phosphor bronze materials, ensuring reliable connectivity. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of electronic devices. The female gender, two rows, and wire wrap termination method make it easy to integrate into your PCB design. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type provides secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 12 positions and a pitch of 2.54mm, it offers ample connectivity options. The clearance hole mount type and matte tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether you're designing aerospace equipment or industrial machinery, the RBC06DRMH is the perfect choice for high-reliability connectivity.