RBC06DRMI-S288

Heilind Number:SULRBC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMI-S288

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC06DRMI-S288, is a reliable and high-performance solution for your connectivity needs. Featuring a female gender and two rows with a threaded mount type, it ensures secure and stable connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With 12 positions and a pitch of 2.54mm, it offers versatility in use. The matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, ensures easy integration into your PCB design. Trust in the RBC06DRMIS288 for seamless and efficient connectivity in your electronic applications.