RBC06DRMI

Heilind Number:SULRBC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRMI

Detailed Description

Introducing the RBC06DRMI, a high-performance female connector designed for seamless board-to-board or card edge PCB connections. Featuring a rugged construction with a threaded mount type, this connector ensures secure and reliable installations. With two rows of 12 positions each, it offers ample connectivity options. The contact material made of Phosphor Bronze and Gold plating guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various electronic applications. The termination method using wire wrap technology and tail length of 14.22mm make for easy and efficient assembly. With a pitch of 2.54mm, it meets industry standards for compatibility. Its straight orientation and compact dimensions of 9.4mm width and 15.49mm height allow for space-saving installations. With an operating temperature range of -65 to 125°C and termination plating in Matte Tin, it ensures reliable performance even in harsh environments. Perfect for demanding applications, the RBC06DRMI is the ultimate choice for high-reliability connections.