| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DRMN-S288 |
RBC06DRMN-S288
| Heilind Number: | SULRBC06DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DRMN-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The 2-row, 12-position design offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The loop bellow contact type and straddle orientation provide secure connections. Tailored for rugged use, it is ideal for aerospace, defense, and industrial electronics. Trust in the RBC06DRMN-S288 for robust and dependable interconnectivity solutions.

