RBC06DRMN-S328

Heilind Number:SULRBC06DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRMN-S328

Detailed Description

Introducing the RBC06DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, 2-row design with 12 positions, and straight orientation make it versatile for various circuit board setups. Its wire wrap termination method and gold contact plating guarantee secure and efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for critical systems. The connector's compact dimensions, measuring just 9.4mm in width and 15.49mm in height, allow for space-efficient PCB layouts. Meeting stringent quality standards, the RBC06DRMN-S328 is the ideal choice for applications requiring rugged and high-reliability connectivity.