| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DRMN |
RBC06DRMN
| Heilind Number: | SULRBC06DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DRMN |
| ECAD Model: |
Specifications
Detailed Description
The RBC06DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 12 positions, this connector offers secure and reliable connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it ensures stable performance even in harsh environments. The female gendered connector is equipped with loop bellow contacts made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its wire wrap termination method and matte tin plating make installation easy and efficient. Compact and with a low profile, it fits seamlessly into any design. Ideal for aerospace, military, and industrial use, the RBC06DRMN is a top choice for high-reliability applications.

