RBC06DRMS

Heilind Number:SULRBC06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMS

Detailed Description

Introducing the RBC06DRMS, a high-performance board-to-board PCB connector designed for seamless power transmission. With a compact form factor, this connector features two rows, each housing 12 female ports with a side-hole mount type for easy installation. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and longevity. The loop bellow contact type and wire wrap termination method further enhance its reliability. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for various applications. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its matte tin termination plating and straight orientation offer convenience in assembly. Trust the RBC06DRMS for efficient and secure connectivity in your PCB projects.