RBC06DRMT-S288

Heilind Number:SULRBC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMT-S288

Detailed Description

This PPS & Phosphor Bronze connector, SKU RBC06DRMT-S288, is a high-quality component designed for reliable board-to-board or card edge connections. With a female gender and two rows of contacts, it ensures efficient signal transmission. The threaded mount type and card extender termination method offer secure and stable installation. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With 12 positions and a pitch of 2.54mm, precise connectivity is assured. The connector's tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. With termination plating in matte tin, it complies with industry standards and ensures durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Perfect for hi-rel applications, it meets stringent quality requirements, making it a reliable choice for your connectivity needs.