RBC06DRMT

Heilind Number:SULRBC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMT

Detailed Description

The RBC06DRMT connector, featuring PPS and Phosphor Bronze construction, is designed for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure PCB connectivity. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The 12-position loop bellow contact type and straight orientation facilitate easy installation. With a tail length of 14.22mm, it provides ample room for wire connections. The matte tin termination plating enhances durability. Overall, this connector is ideal for board-to-board and card edge applications, meeting the demands of various industries.