RBC06DRMZ

Heilind Number:SULRBC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMZ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMZ

Detailed Description

The RBC06DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 12 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and wire wrap termination method guarantee secure and reliable connections, even in harsh environments. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating further enhances its durability. Trust the RBC06DRMZ for seamless and efficient board-to-board connectivity in your projects.