RBC06DRSD-S288

Heilind Number:SULRBC06DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRSD-S288

Detailed Description

Introducing the RBC06DRSD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. Its female gender, dual-row configuration with 12 positions, and clearance hole mount type make it ideal for secure PCB installations. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and excellent conductivity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for aerospace, defense, and industrial systems. Its loop bellow contact type and straddle orientation offer versatility in design layouts. The connector's matte tin termination plating and 3A amperage rating ensure long-term performance and durability. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it accommodates compact PCB designs without compromising on functionality. Whether for new designs or as a reliable replacement component, the RBC06DRSD-S288 is the perfect choice for high-reliability connectivity solutions.