RBC06DRSH-S288

Heilind Number:SULRBC06DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRSH-S288

Detailed Description

The RBC06DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of industrial and commercial electronics. The female connector has two rows with 12 positions, accommodating multiple signal lines. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide optimal conductivity, while the loop bellow contact type enhances signal integrity. Designed for versatility, it offers a pitch of 2.54mm (.1 in) and operates efficiently in temperatures ranging from -65 to 125°C. The matte tin termination plating ensures long-term durability. With dimensions of 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for applications requiring high reliability, the RBC06DRSH-S288 is a top choice for engineers in various industries.