RBC06DRSH-S328

Heilind Number:SULRBC06DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSH-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSH-S328
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRSH-S328

Detailed Description

This PPS & Phosphor Bronze Connector, SKU RBC06DRSH-S328, combines reliability with high performance. With a voltage rating of 700 VAC and an amperage of 3 A, it's ideal for demanding applications. Featuring two rows of 12 female contacts, it ensures secure connectivity. The clearance hole mount type and thru-hole termination method simplify installation. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The matte tin termination plating guarantees long-lasting functionality. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet powerful. Perfect for board-to-board and card edge connections, it's a vital component in electronic systems requiring top-tier performance.