RBC06DRSH

Heilind Number:SULRBC06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRSH

Detailed Description

Introducing the RBC06DRSH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this female connector offers reliable connectivity in tight spaces. Its loop bellow contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high durability, ideal for high-speed data transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. The clearance hole mount type and thru-hole termination method simplify installation. With 12 positions and a tail length of 4.83mm (.19 in), it provides ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. Matte tin termination plating enhances solderability. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your electronic designs. (Character count: 157)