| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DRSI |
RBC06DRSI
| Heilind Number: | SULRBC06DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DRSI, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures excellent conductivity and durability. Featuring a threaded mount type and straight orientation, it offers easy installation and a secure connection. The 2.54mm pitch and 12 positions make it suitable for various applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees performance in harsh conditions. Trust the RBC06DRSI for seamless connectivity in your projects.

