RBC06DRSN-S288

Heilind Number:SULRBC06DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRSN-S288

Detailed Description

Introducing the RBC06DRSN-S288, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. This connector features two rows of 12 female contact positions, each made of durable Phosphor Bronze with Gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures secure and efficient connections. The termination method utilizes a Card Extender, offering ease of installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's loop bellow contact type, straddle orientation, and no mounting requirement make it versatile for various PCB setups. Measuring at a compact .61in in height and 9.4mm in width, it saves space without compromising performance. With termination plating in Matte Tin, this product guarantees long-term durability. Perfect for industries requiring rugged connectivity solutions, the RBC06DRSN-S288 is a top choice for reliable and efficient board-to-board connections.