RBC06DRSN-S328

Heilind Number:SULRBC06DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRSN-S328

Detailed Description

Our SKU RBC06DRSN-S328 features a female connector designed for high-performance applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Its loop bellow contact type and gold-plated phosphor bronze construction guarantee optimal conductivity. The 2-row, 12-position layout offers versatile connectivity options, perfect for board-to-board or card edge connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation a breeze. With a pitch of 2.54mm and a compact size, it is ideal for space-constrained designs. Matte tin termination plating enhances durability and solderability. This connector, belonging to the Board To Board PCB Connectors category, is a dependable choice for demanding electronic systems.