RBC06DRSN

Heilind Number:SULRBC06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRSN

Detailed Description

Crafted with precision and reliability in mind, the RBC06DRSN connector is a vital component for seamless board-to-board PCB connections. Featuring two rows with 12 female contacts each, this connector ensures secure and efficient power and data transmission in electronic devices. With a durable construction and a high amperage rating of 3A, it is suitable for various applications. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, this connector is built to endure harsh environments. Additionally, it complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your electronic systems with the RBC06DRSN for unparalleled performance and longevity.