RBC06DRSS-S288

Heilind Number:SULRBC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRSS-S288

Detailed Description

Introducing the PPS & Phosphor Bronze Board-To-Board PCB Connector, SKU RBC06DRSS-S288. This high-performance connector, designed with female gender and featuring two rows, offers unparalleled connectivity in electronic applications. With a side hole mount type and card extender termination method, it ensures secure and efficient assembly. Crafted with phosphor bronze contacts plated in gold, it guarantees reliable signal transmission with an amperage rating of 3A and a voltage resistance of 700VAC. The loop bellow contact type and straddle orientation, along with 12 positions, provide versatility in connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its tail length and connector height of .175in and .61in respectively, with a compact width of 9.4mm, make it space-efficient. Terminated with matte tin plating, it ensures durability and longevity. Perfect for high-reliability applications, the RBC06DRSSS288 connector is a must-have for professionals in the electronics industry.