RBC06DRSS

Heilind Number:SULRBC06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRSS

Detailed Description

Introducing the RBC06DRSS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive setups. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 12 positions offer versatility in connection layouts. The termination method is through-hole with matte tin plating, ensuring easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Trust the RBC06DRSS for your board-to-board and card edge connection needs.