RBC06DRST-S288

Heilind Number:SULRBC06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRST-S288

Detailed Description

Introducing the RBC06DRST-S288, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. Engineered with PPS & Phosphor Bronze materials, this connector offers unparalleled durability and efficiency. With a 2.54mm pitch and 12 positions, it ensures seamless data transmission. Featuring a female gender, threaded mount type, and card extender termination method, installation is straightforward. The gold-plated phosphor bronze contacts guarantee optimal conductivity, even in high-voltage environments up to 700 VAC. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it optimizes space on PCBs. Trust the RBC06DRST-S288 for superior board-to-board connectivity in your electronic designs.