RBC06DRST

Heilind Number:SULRBC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRST

Detailed Description

Introducing the RBC06DRST, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures longevity and secure connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The female connector with two rows and gold-plated contacts guarantees low contact resistance and superior signal integrity. Its threaded mount type and through-hole termination method offer easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 12 positions and loop bellow contact type, it provides ample connectivity options. The matte tin termination plating enhances solderability and durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether for industrial machinery, telecommunications, or aerospace systems, the RBC06DRST is the perfect choice for your high-reliability connectivity needs.