RBC06DRTH-S13

Heilind Number:SULRBC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRTH-S13

Detailed Description

Introducing the RBC06DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows of contacts, it offers versatility in design. The clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-voltage requirements. Straddle orientation and 12 positions cater to diverse connection needs. With a tail length of 4.7mm and operating temperature range of -65 to 125°C, it guarantees stability in performance. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained applications. Terminated with matte tin plating, it ensures durability and longevity. Trusted for its quality, the RBC06DRTHS13 is the perfect choice for critical electronic systems.