RBC06DRTI-S13

Heilind Number:SULRBC06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRTI-S13

Detailed Description

RBC06DRTI-S13 features a 2-row, female connector with a pitch of 2.54mm, suitable for board-to-board or card edge connections. With a current rating of 3A and a voltage limit of 700VAC, it ensures reliable power transmission in electronic devices. The contacts are made of gold-plated phosphor bronze, guaranteeing optimal conductivity and durability. Operating in temperatures ranging from -65°C to 125°C, it is suitable for various environments. The termination method is card extender with a matte tin plating, ensuring secure and stable connections. With a straddle orientation and a total of 12 positions, it offers versatile mounting options. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. This high-quality component, part of our Board To Board PCB Connectors category, meets industry standards for performance and reliability. Whether in consumer electronics or industrial machinery, the RBC06DRTI-S13 is the perfect choice for seamless connectivity.