| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DRTI |
RBC06DRTI
| Heilind Number: | SULRBC06DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DRTI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design and reliable performance, the RBC06DRTI connector is a must-have for your PCB assembly needs. With a current rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. The female connector with two rows and 12 positions offers versatile connectivity options. Made of durable PPS and phosphor bronze materials with gold plating, it guarantees long-lasting durability and excellent conductivity. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Trust in the RBC06DRTI for high-quality and high-performance board-to-board and card edge connections.

