| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULRBC06DRTS-S13 |
RBC06DRTS-S13
| Heilind Number: | SULRBC06DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DRTS-S13, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 12 female contacts, it offers seamless board-to-board connectivity. The gold-plated contacts guarantee superior signal transmission, while the 700VAC voltage rating provides exceptional safety. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its side hole mount type and card extender termination method make installation a breeze. Trust in the RBC06DRTS-S13 for robust and efficient connectivity in your electronic systems.

