RBC06DRXH

Heilind Number:SULRBC06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRXH

Detailed Description

The RBC06DRXH is a high-quality PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction, this connector is equipped with PPS and Phosphor Bronze materials for optimal performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The female gender, two rows, and straight orientation make it versatile for various applications. Its clearance hole mount type and thru-hole termination method provide easy and secure installation on PCBs. Each of its 12 positions is meticulously engineered with gold-plated full bellow contacts, guaranteeing low contact resistance and superior conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating offers excellent solderability. Classified under the hi-rel category, this connector meets stringent quality standards for reliability. Perfect for demanding electronic applications, the RBC06DRXH is a top choice for engineers seeking premium connectivity solutions.