RBC06DRXI

Heilind Number:SULRBC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRXI

Detailed Description

RBC06DRXI features a durable construction made of PPS and Phosphor Bronze, ensuring reliable performance in demanding environments. This female connector, with two rows for enhanced connectivity, is designed for threaded mounting on PCBs. Its termination method via through-hole soldering guarantees secure attachment. The contacts, crafted from Phosphor Bronze and plated with gold, offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a 700VAC voltage rating, it meets high-speed and high-power requirements. Featuring full bellow contact type and a straight orientation, it facilitates efficient signal transmission in 12 positions. The 4.7mm tail length and compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating in matte tin, it ensures durability and longevity. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a vital component for various electronic systems, guaranteeing optimal performance and connectivity.