RBC06DRXS

Heilind Number:SULRBC06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRXS

Detailed Description

Introducing the RBC06DRXS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with precision-engineered materials, this connector features a robust construction with PPS and Phosphor Bronze components, ensuring reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of industrial and commercial environments. The connector's female gender, two rows, and side-hole mount type offer versatile installation options, while the thru-hole termination method guarantees secure and stable connections. Engineered for durability, it boasts a wide operating temperature range of -65 to 125°C, making it suitable for harsh operating conditions. Gold-plated contacts and full bellow design ensure low contact resistance and optimal signal integrity. With 12 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The connector's compact form factor, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Matte tin termination plating provides excellent solderability. Ideal for use in aerospace, defense, and industrial applications, the RBC06DRXS sets a new standard for performance and reliability in board-to-board connectivity.