RBC06DRYH

Heilind Number:SULRBC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRYH

Detailed Description

Introducing the RBC06DRYH, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, dual-row design with 12 positions, and clearance hole mount type make it versatile for various board-to-board connections. The Thru Hole termination method and Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, rated for up to 3A and 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for industrial and aerospace use. With a pitch of 2.54mm (.1in) and a connector height of 10.95mm (.431in), it offers easy integration into PCB layouts. Matte Tin termination plating ensures durability and longevity. Trust the RBC06DRYH for secure and efficient connectivity in your critical electronic systems.