RBC06DRYI

Heilind Number:SULRBC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRYI

Detailed Description

Introducing the RBC06DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it offers robust performance. The two-row, 12-position design with full bellow contacts guarantees secure mating. With a threaded mount type and through-hole termination, installation is secure and stable. Gold contact plating and matte tin termination plating enhance conductivity and durability. Operating temperature range of -65 to 125°C ensures suitability for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial settings, the RBC06DRYI is the perfect choice for your connectivity needs.