| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DRYN |
RBC06DRYN
| Heilind Number: | SULRBC06DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DRYN, a high-performance connector designed for uncompromising reliability in PCB applications. With a compact form factor and a pitch of 2.54mm, this connector features 12 positions across 2 rows, making it ideal for a wide range of connectivity needs. The female gender, straight orientation, and no mounting requirement offer versatility in installation. Constructed with PPS and Phosphor Bronze materials, and with gold-plated contacts and matte tin termination, this connector ensures optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for demanding environments. Trust in the RBC06DRYN for secure and efficient board-to-board or card edge connections.

