RBC06DRYS-S13

Heilind Number:SULRBC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRYS-S13

Detailed Description

Introducing the RBC06DRYS-S13, a high-performance PCB connector designed for demanding applications. With its robust construction and advanced features, this connector ensures reliable connectivity in industrial environments. Featuring PPS and Phosphor Bronze materials, it offers excellent durability and conductivity. The female gender and side hole mount type make it easy to install, while the card extender termination method ensures secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The full bellow contact type and straddle orientation enhance signal integrity, making it ideal for data transmission. With 12 positions and a tail length of 10.8mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. With matte tin termination plating, it offers corrosion resistance. Whether used in aerospace, defense, or industrial systems, the RBC06DRYS-S13 is a reliable choice for board-to-board connections.