RBC06DRYS

Heilind Number:SULRBC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRYS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRYS

Detailed Description

The RBC06DRYS is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a dual-row design with 12 positions, allowing for efficient board-to-board connections. Its side hole mount and thru-hole termination method make installation easy and secure. Gold-plated contacts and full bellow design guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is crucial. At a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising performance. Trust the RBC06DRYS for your critical connectivity needs.