| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DSXI |
RBC06DSXI
| Heilind Number: | SULRBC06DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DSXI, a high-performance PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the requirements of power-intensive applications. The gold-plated contacts offer excellent conductivity, while the full bellow design and threaded mount type provide secure and stable connections. With six positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating temperature range of -65 to 125°C guarantees performance in both hot and cold settings. Ideal for board-to-board and card edge connections, the RBC06DSXI is a trusted solution for your connectivity needs.

