RBC06DSXN

Heilind Number:SULRBC06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DSXN
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DSXN

Detailed Description

Introducing the RBC06DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with a 3A amperage rating and a voltage capacity of 700VAC. The six-position, one-row layout offers efficient signal transfer, while the Full Bellow contact type and gold-plated terminations guarantee low contact resistance and enhanced durability. With a straight orientation and no mounting requirement, installation is straightforward, making it ideal for various PCB assembly setups. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for rugged industrial environments. Enhance your electronic designs with the RBC06DSXN, the perfect solution for secure and efficient board-to-board connections.