RBC06DSXS

Heilind Number:SULRBC06DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DSXS
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DSXS

Detailed Description

Introducing the RBC06DSXS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures durability in demanding applications. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power-intensive setups. The Female gender design, side hole mount type, and thru-hole termination method offer easy and secure installation. Gold-plated contacts with full bellow contact type guarantee excellent conductivity and signal integrity. With six positions and a pitch of 2.54mm, it facilitates precise connections on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it ideal for space-restricted systems. With termination plating in matte tin, it ensures long-term reliability. Whether for industrial machinery, telecommunications, or aerospace applications, the RBC06DSXS is the perfect choice for seamless connectivity.