RBC06DTAD

Heilind Number:SULRBC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTAD

Detailed Description

Introducing the RBC06DTAD, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2-row configuration, and right-angle orientation offer versatile installation options. Each of the 12 gold-plated contacts, with a loop bellow design, guarantees optimal signal transmission. Operating at up to 700 VAC and -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating enhances durability. Ideal for high-reliability applications, the RBC06DTAD is the perfect choice for your connectivity needs.