| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DTAH |
RBC06DTAH
| Heilind Number: | SULRBC06DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DTAH |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze right-angle PCB connector, SKU RBC06DTAH, offers high reliability with a contact rating of 3A and 700VAC. Featuring two rows, it ensures secure connectivity with 12 positions. The gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient. The loop bellow contact type and tail length of 2.54mm provide durability and ease of use. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, suits various PCB applications. With matte tin termination plating and compliance with industry standards, this connector is ideal for high-performance board-to-board and card edge connections.

