RBC06DTAI

Heilind Number:SULRBC06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTAI

Detailed Description

Introducing the RBC06DTAI, a high-performance board-to-board PCB connector designed for demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows of twelve female contacts, this connector ensures reliable connectivity in applications requiring a current rating of 3A and a voltage of 700VAC. Its threaded, right-angle mount and through-hole termination method guarantee secure attachment to PCBs, while the contact materials of phosphor bronze with gold plating offer excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other critical industries where reliability is paramount. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained layouts. Trust the RBC06DTAI for seamless and robust board-to-board connections in your next project.