RBC06DTAN

Heilind Number:SULRBC06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTAN

Detailed Description

Introducing our SKU RBC06DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector boasts a rugged construction featuring PPS and Phosphor Bronze materials, ensuring durability and reliability in operation. The female connector offers a secure and stable connection with two rows of 12 positions each, accommodating various circuit configurations. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole installation makes assembly a breeze. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and low profile make it ideal for space-constrained PCB layouts. Trust in the performance and quality of our RBC06DTAN connector for seamless connectivity in your electronic designs.